You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50/60/64 Way IDC Interface Module -
CIM/506064W-IDCS
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CIM/506064W-IDCS
- Order Code:
- MC02236
- Technical Datasheet:
- CIM/506064W-IDCS Datasheet
Product Overview
- Three IDC dual row headers to screw terminals
- Long ejector latches for strain relief sockets
- 35mm DIN rail mounting
- 45° Terminals for easy access
- Rating: 50VDC, 100mA
- Cable entry: 0.2-4mm (30-12AWG)
- Dimensions (WxHxD): 83x56x46mm
Product Information
- :
- IDC 50, 60 & 64 Position Plug
- :
- Screw Terminal Block
- :
- 100mA
- :
- 50V
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 03/07/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | €105.6735 (€129.98) | ( ) |
5+ | €99.0725 (€121.86) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.