You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9+9 Way D Sub Plug & Socket to Screw Terminals - 

CIM/9W-DMFS

CIM/9W-DMFS - 9+9 Way D Sub Plug & Socket to Screw Terminals

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CIM/9W-DMFS
Order Code:
MC02237
Technical Datasheet:
CIM/9W-DMFS   Datasheet
See all Technical Docs

Product Overview

9+9 way D Sub plug & socket to screw terminals
  • Terminals marked 1 2 3 etc (+ Shield)
  • Separate shield connection
  • 35mm DIN rail mounting
  • 45° Terminals for easy access
  • Rating: 50VDC, 100mA
  • Cable entry: 0.2-4mm (30-12AWG)
  • Dimensions: 83x39x35mm

Product Information


:
D Sub 9 Position Plug & D Sub 9 Position Receptacle

:
Screw Terminal Block

:
100mA

:
50V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

2 In stock Need more?

€33.0484 ( €40.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €33.0484 (€40.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €30.1484 (€37.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --