You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP65 6 Pole 89 Series Terminal Block Junction Box - 

CJB896PLG

CJB896PLG - IP65 6 Pole 89 Series Terminal Block Junction Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CJB896PLG
Order Code:
PL14050
Technical Datasheet:
CJB896PLG   Datasheet
See all Technical Docs

CJB896PLG - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

CAMDENBOSS

IP68 Waterproof 3 Pole In-Line Cable Joint

• Cable Diameter : 8.5mm • Product Range : IP68 Waterproof Assembly Connectors • Colour : Black

     
Restricted Item Add

IDEAL

In-Sure™ Push-in, 4-Port Wire Connectors, Pack of 100, Yellow

• Conductor Area CSA : 4mm² • Product Range : 30-xxxx Series • Colour : Yellow

     

Pack of 100

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

IDEAL

In-Sure™ Push-in 2-Port Wire Connectors, Pack of 100, Red

• Conductor Area CSA : 4mm² • Product Range : 30-xxxx Series • Colour : Red

     

Pack of 100

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     
Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

IDEAL

Weatherproof Wire Connectors, 20 Pack

• Insulator Colour : Grey, Red • Wire Size AWG Max : 8AWG • Conductor Area CSA : 10mm² • Termination : Twist On • Wire Size AWG Min : 18AWG • Product Range : 62 Series • Colour : Blue / Red

     

Pack of 20

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Pack of 100

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

BULGIN LIMITED

In-Line Sealed Cable Joint, IP68

• Cable Diameter : 8mm • Conductor Area CSA : 2.5mm² • Colour : Black

     
Restricted Item Add

Product Overview

  • Integrated junction box consisting of cable glands and a terminal block
  • Suitable for industrial facillities, power cable joints, wiring for motors or sensors
  • IP65 rated

Product Information


:
6

:
15A

:
IP65

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

???PF_PDP_RSP_SUP???

€14.6625 ( €18.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price
 
 
1+ €14.6625 (€18.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €14.0875 (€17.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --