You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12 Pole Pre-drilled Terminal Guard - M4 - 

CNMB/4/TG508

CNMB/4/TG508 - 12 Pole Pre-drilled Terminal Guard - M4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CNMB/4/TG508
Order Code:
EN82537
Product Range
CNMB Series
Technical Datasheet:
CNMB/4/TG508   Datasheet
See all Technical Docs

Product Range Selector (CNMB Series)

See all from this product range

Product Overview

Camden Boss perforated terminal guard.
  • Pitch: 5.08mm
  • Dimensions: (D/L x W x H): 70.6 x 59.90 x 20mm
  • Number of poles: 12

Product Information


:
Terminal Guard

:
CNMB Series DIN Rail Standard Height Module Boxes

:
CNMB Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Available for back order

More stock available to supplier lead times which is approximately 26/04/21

Notify me when back in stock

€0.3304 ( €0.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €0.3304 (€0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €0.3186 (€0.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --