You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Clip-on Grey DIN Rail Enclosure Cover - M9 -
CNMB/9/PG
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CNMB/9/PG
- Order Code:
- EN82545
- Product Range
- CNMB
- Technical Datasheet:
- CNMB/9/PG Datasheet
Product Range Selector (CNMB)
See all from this product rangeProduct Overview
- Dimensions: (D/L x W x H): 154 x 42 x 5mm
- Mnumber of poles: 9
Product Information
- :
- Enclosure Cover
- :
- Polycarbonate
- :
- Grey
- :
- CNMB Series DIN Rail Standard Height Module Boxes
- :
- 154mm
- :
- 42mm
- :
- 5mm
- :
- 6.06"
- :
- 1.65"
- :
- 0.2"
- :
- CNMB
Technical Documents (2)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €1.5846 (€1.95) | ( ) |
5+ | €1.5048 (€1.85) | ( ) |
Pricing is unavailable. Please contact customer services.