You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, Piezo, M22, 12V, RGB LED - 

CPS22IF-PLWH-12RGB

CPS22IF-PLWH-12RGB - Switch, Piezo, M22, 12V, RGB LED

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPS22IF-PLWH-12RGB
Order Code:
SW05264
See all Technical Docs

Product Overview

Plastic piezo switch offering rugged, sealed tamper and vandal proof solid state switching. Exceptional durability and reliability. Fitted with red, green and blue LEDs for illumination.
  • 26mm diameter actuator
  • 22.5mm diameter mounting hole
  • Normally open, momentary action
  • Make impulse time of 125-300 msec
  • Recessed face
  • Wire termination
  • IP68 Sealed

Applications

Automation & Process Control, Industrial

Product Information


:
-

:
22.5mm

:
SPST-NO

:
Momentary

:
Recessed

:
Natural

:
200mA

:
24V

:
200mA

:
24V

:
IP69

:
Panel Mount

:
Wire Leaded

:
Red, Green, Blue

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

€13.9084 ( €17.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €13.9084 (€17.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €12.6324 (€15.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €12.4004 (€15.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --