You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, Piezo, 22mm, Dot LED Red / Green, Recessed -
CPS22IR-ALNA-24RG
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CPS22IR-ALNA-24RG
- Order Code:
- SW05270
- Technical Datasheet:
- CPS22IR-ALNA-24RG Datasheet
Product Overview
- Red/green spot illumination
- 28mm Diameter actuator
- 22.5mm Diameter mounting hole
- Normally open, momentary action
- Make impulse time of 125-300msec
- Recessed actuator
- Wire Termination
- IP68 Sealed protection
Applications
Industrial, Automation & Process Control
Product Information
- :
- -
- :
- SPST-NO
- :
- Natural
- :
- 22.5mm
- :
- Wire Leaded
- :
- Momentary
- :
- 200mA
- :
- Recessed
- :
- 24V
- :
- 200mA
- :
- 5N
- :
- Green, Red
- :
- 24V
- :
- 24V
- :
- 200mA
- :
- 24V
- :
- IP68
- :
- Panel Mount
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/08/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price |
---|---|---|
1+ | €25.116 (€30.89) | ( ) |
5+ | €23.552 (€28.97) | ( ) |
25+ | €18.837 (€23.17) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.