You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAMDENBOSS IP68 Waterproof 3 Pole T In-Line Cable Joint / Splitter -
CPWP3T
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CPWP3T
- Order Code:
- CN20422
- Product Range
- IP68 Waterproof Assembly Connectors
- Technical Datasheet:
- CPWP3T Datasheet
- Catalogue page:
- CPCC/1353
Product Range Selector (IP68 Waterproof Assembly Connectors)
See all from this product rangeProduct Overview
- One piece construction with no risk of small electrical parts being dropped during installation
- Heavy duty, robust and strong
- Compact, therefore more options to accommodate during installation
- Integrated terminal block design
- Colour coded screws/terminals make installation easier
- Brail points to allow installation in low light conditions
- Voltage Rating: 250V
- Current Rating: 16A
- Min Wire Size OD: 5.5mm
- Max Wire Size OD: 8.5mm
- Contact Resistance: 10mR
- Insulation Structure: 500 MR at 500VDC
- Temperature Rating: -40°C to +105°C
- IP Rating: IP68
- Mould Material: PA6
- Contact/Terminal Material: Nickel-Plated Brass
- Seal Material: Silicon
- Approvals: EN61984 & CE
Product Information
- :
- 8.5mm
- :
- Black
- :
- -
- :
- IP68 Waterproof Assembly Connectors
Technical Documents (2)
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/12/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | €9.7092 (€11.94) | ( ) |
5+ | €8.4912 (€10.44) | ( ) |
25+ | €7.888 (€9.70) | ( ) |
100+ | €7.2848 (€8.96) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.