You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAMDENBOSS IP54 ABS Recessed Designer Enclosure with IP65 Gasket - 90x55x25mm -
CRDCGG001
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CRDCGG001
- Order Code:
- EN84085
- Product Range
- 7000 Recessed Series
- Technical Datasheet:
- CRDCGG001 Datasheet
- Catalogue page:
- CPCC/1062
Product Range Selector (7000 Recessed Series)
See all from this product rangeProduct Overview
- ABS construction
- IP65 rating
- Lid mounted by four M3 machine screws
- Plastic screw covers
- Recessed lid for membrane keypads or overlays
- Guides in lid and base for vertical PCB mounting
- PCB pillars in lid and base
Product Information
- :
- EMI/RFI Box
- :
- ABS
- :
- 25mm
- :
- 55mm
- :
- 90mm
- :
- IP65
- :
- Grey
- :
- -
- :
- 0.98"
- :
- 2.17"
- :
- 3.54"
- :
- 7000 Recessed Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 27/11/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | €4.1769 (€5.14) | ( ) |
5+ | €3.8727 (€4.76) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.