You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP54 ABS Enclosure with Transparent Polycarbonate Lid - 190x115x75mm -
CSACTT005


Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CSACTT005
- Order Code:
- EN82380
- Product Range
- 1100
- Technical Datasheet:
- CSACTT005 Datasheet
- Catalogue page:
- CPCC/1065
Product Range Selector (1100)
See all from this product rangeProduct Overview
- Lid is mounted by four M3 machine screws into brass inserts incorporated in the base
- Recesses in lid and base are designed to accept membrane keypads and overlays
- Maximised utilization of internal volume due to the absence of integral guides
- Bosses moulded in the base allow easy mounting of PCB's
- Base in light grey colour and is sealed to IP54
- Unit includes lid, base and 4x M3 machine screws
- Excellent properties for machining
- Resistant to temperatures up to 85ºC
Product Information
- :
- Multipurpose
- :
- ABS, Polycarbonate
- :
- 75mm
- :
- 115mm
- :
- 190mm
- :
- IP54
- :
- Grey, Transparent
- :
- -
- :
- 2.95"
- :
- 4.53"
- :
- 7.48"
- :
- 1100
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 12/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price |
---|---|---|
1+ | €9.6276 (€11.84) | ( ) |
3+ | €8.814 (€10.84) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.