You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Screwless Term Block, 2.5mm, 10 Way - 

CSTBA45VC/10

CSTBA45VC/10 - Screwless Term Block, 2.5mm, 10 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CSTBA45VC/10
Order Code:
CN19815
Product Range
CSTBA45VC Series
Technical Datasheet:
CSTBA45VC/10   Datasheet
See all Technical Docs

Product Range Selector (CSTBA45VC Series)

See all from this product range

Product Overview

Screwless terminal block
  • 2.5mm Pitch
  • Interlocking modules
  • 45° Cable entry
  • Lever actuator cable release
  • Moulded in grey UL94-V0 flame retardant PA66
  • 0.2-0.5mm2 (28-20AWG) solid cable
  • Rating: 4A/130V
  • Operating temperature range -40°C to 105°C
  • PCB hole size: 1.3mm
  • UL recognised, VDE approved

Product Information


:
CSTBA45VC Series

:
10Contacts

:
2.5mm

:
Terminal Block, PCB

:
PCB Mount

:
20AWG

:
28AWG

:
-

:
Steel

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

1 In stock

Available until stock is exhausted

€0.87 ( €1.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €0.87 (€1.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --