You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAMDENBOSS PCB Terminal Block, Large Cable, 5mm, 3 Way -
CTB09VG/3
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CTB09VG/3
- Order Code:
- CN19777
- Product Range
- CTB09VG
- Technical Datasheet:
- CTB09VG/3 Datasheet
Product Range Selector (CTB09VG)
See all from this product rangeProduct Overview
- 5mm Pitch, Professional rising clamp terminals
- Moulded in green UL94-V0 flame retardant PA
- 2x 0.2-4mm (30-12AWG) solid cable
- 2x 0.2-2.5mm (30-12AWG) stranded cable
- Double row pins for enhanced board stability
- Rating: 24A/250V
- Dielectric strength: 2kV
- Working temperature: 110°C
- PCB hole size: 1.5mm
- UL recognised, VDE approved
Product Information
- :
- 5mm
- :
- 3Ways
- :
- 30AWG
- :
- 12AWG
- :
- 4mm²
- :
- Screw
- :
- 16A
- :
- 300V
- :
- Through Hole Right Angle
- :
- CTB09VG
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 27/11/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
1+ | €2.2968 (€2.83) | ( ) |
10+ | €2.146 (€2.64) | ( ) |
100+ | €1.7168 (€2.11) | ( ) |
250+ | €1.5892 (€1.95) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.