You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, Vertical, 3 Way - 

CTB9500/3

CTB9500/3 - Header, Vertical, 3 Way
CTB9500/3 - Header, Vertical, 3 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CTB9500/3
Order Code:
CN12242
Product Range
CTB9500/A Series
Technical Datasheet:
CTB9500/3   Datasheet
See all Technical Docs

Product Range Selector (CTB9500/A Series)

See all from this product range

Product Overview

The CTB9500/3 is a 3-pole plug-in Terminal Block with 7.5 and 7.62mm pitch. The professional rising clamp terminal is moulded in green flame retardant PA66 with 5µ tinned phosphor bronze pin/terminal and a 5µ nickel copper flash brass rising clamp.
  • UL94V-0 Flammability
  • >=5MR Insulation resistance
  • Horizontal female plug
  • Polarised mouldings
  • Anti solder wicking
  • Captive screws
  • Guided pin alignment

Applications

Industrial

Product Information


:
Plug

:
7.5mm

:
3Ways

:
12A

:
750V

:
Through Hole Vertical

:
CTB9500/A Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

5 In stock Need more?

€0.3944 ( €0.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €0.3944 (€0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €0.29 (€0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.2552 (€0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ €0.2436 (€0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --