You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5mm Horizontal Inline Terminal Block, 4-Pole, 20A -
CTBP90HG/4
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CTBP90HG/4
- Order Code:
- CN20850
- Product Range
- CamBlock Plus
- Technical Datasheet:
- CTBP90HG/4 Datasheet
Product Range Selector (CamBlock Plus)
See all from this product rangeProduct Overview
- Wire size of 2.5mm² (24AWG to 12AWG)
- System provides same-side access as wire entry
- Useful in applications with restricted vertical access
- Rating of 20A/300V
- Insulation resistance is 500Mohm/500V withstand voltage is AC2000V/1min, 20mohm contact resistance
- Working temperature range from -40°C to 105°C
- Steel, zinc plated cage clamp
- Tin plated brass pin
- M2.5 steel, zinc plated screw
- 22.5mm length
Applications
Industrial
Product Information
- :
- 5mm
- :
- 4Ways
- :
- 24AWG
- :
- 12AWG
- :
- 2.5mm²
- :
- Screw
- :
- 20A
- :
- 300V
- :
- Through Hole Vertical
- :
- CamBlock Plus
Technical Documents (2)
48 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €0.966 (€1.19) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.