You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5mm Horizontal Inline Terminal Block, 5-Pole, 20A - 

CTBP90HG/5

CTBP90HG/5 - 5mm Horizontal Inline Terminal Block, 5-Pole, 20A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CTBP90HG/5
Order Code:
CN20851
Product Range
CamBlock Plus
Technical Datasheet:
CTBP90HG/5   Datasheet
See all Technical Docs

Product Range Selector (CamBlock Plus)

See all from this product range

Product Overview

The CTBP90HG/5 from Camdenboss is a 5mm pitch horizontal inline screw PCB terminal block with 5 poles. It is moulded in green UL94-V0 flame retardant PA66 material. Approved by UL and VDE.
  • Wire size of 2.5mm² (24AWG to 12AWG)
  • System provides same-side access as wire entry
  • Useful in applications with restricted vertical access
  • Rating of 20A/300V
  • Insulation resistance is 500Mohm/500V withstand voltage is AC2000V/1min, 20mohm contact resistance
  • Working temperature range from -40°C to 105°C
  • Steel, zinc plated cage clamp
  • Tin plated brass pin
  • M2.5 steel, zinc plated screw
  • 27.5mm length

Applications

Industrial

Product Information


:
5mm

:
5Ways

:
24AWG

:
12AWG

:
2.5mm²

:
Screw

:
20A

:
300V

:
Through Hole Vertical

:
CamBlock Plus

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

50 In stock Need more?

???PF_PDP_RSP_SUP???

€1.9836 ( €2.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1.9836 (€2.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €1.856 (€2.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €1.4848 (€1.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --