You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.81mm Pluggable Rising Clamp Terminal Block, 6-Pole, 8A -
CTBP92VE/6S
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CTBP92VE/6S
- Order Code:
- CN20938
- Product Range
- CamBlock Plus Series
- Technical Datasheet:
- CTBP92VE/6S Datasheet
Product Range Selector (CamBlock Plus Series)
See all from this product rangeProduct Overview
- Wire size of 1.0mm² (28AWG to 16AWG) solid & stranded cable
- Professional rising clamp terminal, anti solder wicking, Vertical female plug style
- Guided pin alignment
- Insulation resistance is 500Mohm/500V withstand voltage is AC2000V/1min, 20mohm contact resistance
- Working temperature range from -40°C to 105°C
- Brass, nickel plated rising clamp
- Tin plated brass pin
- M2 Steel, zinc Plated
- 23.7mm length
Product Information
- :
- 3.81mm
- :
- 6Ways
- :
- 28AWG to 16AWG
- :
- 1mm²
- :
- Clamp
- :
- 8A
- :
- 300V
- :
- CamBlock Plus Series
Technical Docs (2)
Available for back order
More stock available to supplier lead times which is approximately 03/05/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €2.537 (€3.12) | ( ) |
25+ | €2.2538 (€2.77) | ( ) |
50+ | €1.8408 (€2.26) | ( ) |
Pricing is unavailable. Please contact customer services.