You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5mm Vertical Pluggable Terminal Block Header, 5-Pole, 15A - 

CTBP9300/5AO

CTBP9300/5AO - 5mm Vertical Pluggable Terminal Block Header, 5-Pole, 15A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CTBP9300/5AO
Order Code:
CN20982
Product Range
CamBlock Plus
Technical Datasheet:
CTBP9300/5AO   Datasheet
See all Technical Docs

Product Range Selector (CamBlock Plus)

See all from this product range

Product Overview

  • Wire size of 1.5mm² (28AWG to 14AWG) solid & stranded cable
  • Professional rising clamp terminal, anti solder wicking
  • Captive screws
  • Guided pin alignment
  • Insulation resistance is 500Mohm/500V withstand voltage is AC2000V/1min, 20mohm contact resistance
  • Working temperature range from -40°C to 105°C
  • Brass, nickel plated rising clamp
  • Tin plated brass pin
  • M3 Steel, zinc plated
  • Length: 25mm

Product Information


:
5mm

:
5Ways



:
Through Hole Vertical

:
CamBlock Plus

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

33 In stock Need more?

???PF_PDP_RSP_SUP???

€0.2668 ( €0.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €0.2668 (€0.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €0.232 (€0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.2088 (€0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --