You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7.62mm Pitch Pluggable Rising Clamp Terminal Block, 3-Pole, 15A -
CTBP9508/3
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CTBP9508/3
- Order Code:
- CN20890
- Product Range
- CamBlock Plus
- Technical Datasheet:
- CTBP9508/3 Datasheet
Product Range Selector (CamBlock Plus)
See all from this product rangeProduct Overview
- Wire size of 1.5mm² (28AWG to 14AWG) solid & stranded cable
- Professional rising clamp terminal, anti solder wicking
- Guided pin alignment
- Rating is UL=15A/300V, VDE=20A/450V
- Insulation resistance is 500Mohm/500V withstand voltage is AC2000V/1min, 20mohm contact resistance
- Working temperature range from -40°C to 105°C
- Brass, nickel plated rising clamp
- Tin plated brass pin
- M3 steel, zinc plated captive screws
- 22.8mm length
Applications
Industrial
Product Information
- :
- Header
- :
- 7.62mm
- :
- 3Ways
- :
- 15A
- :
- 300V
- :
- Through Hole Vertical
- :
- CamBlock Plus
Technical Documents (2)
5 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €0.3078 (€0.38) | ( ) |
25+ | €0.2622 (€0.32) | ( ) |
50+ | €0.228 (€0.28) | ( ) |
Pricing is unavailable. Please contact customer services.