You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.08mm Inverted/Reverse Terminal Block Header, 2-Pole, 15A -
CTBP97HJ/2
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CTBP97HJ/2
- Order Code:
- CN21034
- Product Range
- CamBlock Plus Series
- Technical Datasheet:
- CTBP97HJ/2 Datasheet
Product Range Selector (CamBlock Plus Series)
See all from this product rangeProduct Overview
- Horizontal orientation
- Dual low pins for extra stability
- Insulation resistance is 500Mohm/500V withstand voltage is AC2000V/1min, 20mohm contact resistance
- Working temperature range from -40°C to 105°C
- Length: 12.16mm
Product Information
- :
- Socket
- :
- 5.08mm
- :
- 2Ways
- :
- -
- :
- -
- :
- Through Hole Right Angle
- :
- CamBlock Plus Series
Technical Docs (2)
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/05/21
With you next business day
Order before 3pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €0.413 (€0.51) | ( ) |
25+ | €0.3658 (€0.45) | ( ) |
50+ | €0.295 (€0.36) | ( ) |
Pricing is unavailable. Please contact customer services.