You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5mm Pluggable DIN Rail Horizontal Flanged PCB Terminal Block, 10 Poles, 60mm - 

CTBPD96HG/10FL

CTBPD96HG/10FL - 5mm Pluggable DIN Rail Horizontal Flanged PCB Terminal Block, 10 Poles, 60mm
CTBPD96HG/10FL - 5mm Pluggable DIN Rail Horizontal Flanged PCB Terminal Block, 10 Poles, 60mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CTBPD96HG/10FL
Order Code:
CN20723
Product Range
CTBPD96HG/FL Series
Technical Datasheet:
CTBPD96HG/10FL   Datasheet
Catalogue page:
  CPCC/1346
See all Technical Docs

Product Range Selector (CTBPD96HG/FL Series)

See all from this product range

Product Overview

The CTBPD96HG/10FL from Camdenboss is a 5mm pitch, DIN rail mounted inverted/reverse, female, horizontal, flanged PCB terminal block with 10 poles. It is moulded in green UL94-V0 flame retardant PA66 material. Approved by cRUus.
  • Polarised mouldings
  • Can be reversed on DIN clips
  • Wire size is 2.5mm² (28AWG to 14AWG)
  • Rating of UL=15A/300V IEC 20A/450V
  • Insulation resistance is 500MR/500V, withstand voltage is AC2000V/1min, 20mR contact resistance
  • Working temperature range from -40°C to 105°C
  • Tin plated brass pin, nickel plated brass clamp
  • M3 steel, zinc plated screw
  • 51.4mm length

Applications

Industrial

Product Information


:
10Ways

:
28AWG

:
14AWG

:
2.5mm²

:
Screw

:
20A

:
450V

:
-

:
CTBPD96HG/FL Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

6 In stock Need more?

Order before 3pm

With you next business day

€5.015 ( €6.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €5.015 (€6.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €4.5076 (€5.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €4.2598 (€5.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €4.1064 (€5.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €3.7642 (€4.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --