You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5mm Pluggable DIN Rail Horizontal Flanged PCB Terminal Block, 6 Poles, 40mm -
CTBPD96HG/6FL
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CTBPD96HG/6FL
- Order Code:
- CN20721
- Product Range
- CTBPD96HG/FL
- Technical Datasheet:
- CTBPD96HG/6FL Datasheet
- Catalogue page:
- CPCC/1346
Product Range Selector (CTBPD96HG/FL)
See all from this product rangeProduct Overview
- Polarised mouldings
- Can be reversed on DIN clips
- Wire size is 2.5mm² (28AWG to 14AWG)
- Rating of UL=15A/300V IEC 20A/450V
- Insulation resistance is 500MR/500V, withstand voltage is AC2000V/1min, 20mR contact resistance
- Working temperature range from -40°C to 105°C
- Tin plated brass pin, nickel plated brass clamp
- M3 steel, zinc plated screw
- 31.4mm length
Applications
Industrial
Product Information
- :
- 6Ways
- :
- 28AWG
- :
- 14AWG
- :
- 2.5mm²
- :
- Screw
- :
- 20A
- :
- 450V
- :
- -
- :
- CTBPD96HG/FL
Technical Documents (2)
6 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €3.3972 (€4.18) | ( ) |
10+ | €3.1806 (€3.91) | ( ) |
25+ | €3.0552 (€3.76) | ( ) |
50+ | €2.7816 (€3.42) | ( ) |
Pricing is unavailable. Please contact customer services.