You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.08mm Pluggable DIN Rail Vertical PCB Terminal Block, 10 Poles, 52.3mm -
CTBPD96VJ/10
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CTBPD96VJ/10
- Order Code:
- CN20727
- Product Range
- CTBPD96VJ
- Technical Datasheet:
- CTBPD96VJ/10 Datasheet
- Catalogue page:
- CPCC/1349
Product Range Selector (CTBPD96VJ)
See all from this product rangeProduct Overview
- Polarised mouldings
- Can be reversed on DIN clips
- Wire size is 2.5mm² (28AWG to 14AWG)
- Rating of UL=15A/300V IEC 20A/450V
- Insulation resistance is 500MR/500V, withstand voltage is AC2000V/1min, 20mR contact resistance
- Working temperature range from -40°C to 105°C
- Tin plated brass pin, nickel plated brass clamp
- M3 steel, zinc plated screw
- 52.3mm length
Applications
Industrial
Product Information
- :
- 10Ways
- :
- 28AWG
- :
- 14AWG
- :
- 2.5mm²
- :
- Screw
- :
- 20A
- :
- 450V
- :
- -
- :
- CTBPD96VJ
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 24/07/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | €4.7686 (€5.87) | ( ) |
10+ | €4.4748 (€5.50) | ( ) |
25+ | €4.294 (€5.28) | ( ) |
50+ | €3.8985 (€4.80) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.