You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium UBOX Enclosure - 105x125x35mm -
CUABOX006
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CUABOX006
- Order Code:
- EN84100
- Product Range
- Ubox
- Technical Datasheet:
- CUABOX006 Datasheet
- Catalogue page:
- CPCC/1070
Product Range Selector (Ubox)
See all from this product rangeProduct Overview
- Manufactured from 1mm aluminium
- Cover retained by self tapping screws
- Easily customised
- RFI protection
- Polyester based powder coat
Product Information
- :
- Small
- :
- Diecast Aluminium
- :
- 35mm
- :
- 125mm
- :
- 105mm
- :
- IP40
- :
- Grey
- :
- -
- :
- 1.38"
- :
- 4.92"
- :
- 4.13"
- :
- Ubox
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 19/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | €14.3635 (€17.67) | ( ) |
5+ | €13.1675 (€16.20) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.