You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Green Thermoplastic Vertical DIN Rail Enclosure with Vented Sides - 112x99x22.5mm -
CVB-PLUS1V
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CVB-PLUS1V
- Order Code:
- EN84131
- Product Range
- CamdenBoss CVB-Plus DIN Rail Mounting Box
- Technical Datasheet:
- CVB-PLUS1V Datasheet
- Catalogue page:
- CPCC/1078
Product Range Selector (CamdenBoss CVB-Plus DIN Rail Mounting Box)
See all from this product rangeProduct Overview
- 22.5mm wide housing
- Clip together design for fast assembly
- Supplied with four 4-pole pluggable terminal blocks
- Moulded in UL94-V0, PA66
- Front and side label recesses
- Suitable for surface or 35mm DIN rail mounting
- Vented side design
Product Information
- :
- DIN Rail
- :
- Nylon
- :
- 112mm
- :
- 22.5mm
- :
- 99mm
- :
- -
- :
- Green
- :
- -
- :
- 4.41"
- :
- 0.89"
- :
- 3.9"
- :
- CamdenBoss CVB-Plus DIN Rail Mounting Box
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 05/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €12.7803 (€15.72) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.