You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 Rubber Sealing Gasket for 5000 Series 120x66x40mm Enclosure -
FT094-510
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- FT094-510
- Order Code:
- EN83555
- Product Range
- 5000 Series
- Technical Datasheet:
- FT094-510 Datasheet
- Catalogue page:
- CPCC/1069
Product Range Selector (5000 Series)
See all from this product rangeProduct Overview
- 1.5mm thick neoprene gasket
- Resistant to acids and gasoline
- Suitable for outdoor applications
- IP65 rating
- Suitable for enclosure size: 120x66x40mm
Product Information
- :
- Sealing Gasket
- :
- Neoprene
- :
- 120mm
- :
- 5000 Series
Technical Documents (2)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/07/22
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €1.0647 (€1.31) | ( ) |
5+ | €0.9828 (€1.21) | ( ) |
Pricing is unavailable. Please contact customer services.