You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black ABS Potting Boxes - 30x20x15mm (Pack of 10) -
RTM102-BLK
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- RTM102-BLK
- Order Code:
- EN82911
- Product Range
- 100
- Technical Datasheet:
- RTM102-BLK Datasheet
Product Range Selector (100)
See all from this product rangeProduct Overview
- Encapsulate and protect electronic components
- Moulded in ABS
- Highly resistant to most chemicals
- High rigidity and impact strength
- Compliant with water absorption specifications to DIN53495
- Supplied in packs of 10
Product Information
- :
- Potting Box
- :
- ABS
- :
- 15mm
- :
- 20mm
- :
- 30mm
- :
- -
- :
- Black
- :
- -
- :
- 0.59"
- :
- 0.79"
- :
- 1.18"
- :
- 100
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.4467 (€7.93) | ( ) |
5+ | €6.1542 (€7.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.