You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP40 Beige and Brown Aluminium Terminal Case - 210x178x55mm -
RTM2601-BR/B
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- RTM2601-BR/B
- Order Code:
- EN82924
- Catalogue page:
- CPCC/1072
Product Overview
- 2-part aluminium construction
- Easy assembly with 4x M3 screws running through rubber feet into base
- 4x rubber feet supplied as standard
- IP40 rating
- Base: 2mm thick aluminium
- Lid: 1.6mm thick aluminium
Product Information
- :
- Multipurpose
- :
- Aluminium
- :
- 55mm
- :
- 178mm
- :
- 210mm
- :
- IP40
- :
- Beige, Brown
- :
- -
- :
- 2.17"
- :
- 7.01"
- :
- 8.27"
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 10/05/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €47.3888 (€58.29) | ( ) |
5+ | €42.6452 (€52.45) | ( ) |
10+ | €38.3854 (€47.21) | ( ) |
Pricing is unavailable. Please contact customer services.