You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP54 Red Die Cast Aluminium Project Enclosure - 50x50x31mm - 

RTM5001/11-RED

RTM5001/11-RED - IP54 Red Die Cast Aluminium Project Enclosure - 50x50x31mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTM5001/11-RED
Order Code:
EN83526
Product Range
5000 Series
Technical Datasheet:
RTM5001/11-RED   Datasheet
Catalogue page:
  CPCC/1069
See all Technical Docs

Product Range Selector (5000 Series)

See all from this product range

Product Overview

A highly durable robust aluminium diecast box with RFI shielding properties.
  • Aluminium
  • Lid mounted by four M3 machine screws
  • Temperature resistant up to 260°C (without gasket)
  • Highly durable and shock resistant
  • Vertical guides for PCB fixing
  • IP54 rating

Product Information


:
Small

:
Aluminium

:
31mm

:
50mm

:
50mm

:
IP54, IP65

:
Red


:
1.22"

:
1.97"

:
1.97"

:
5000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock Need more?

???PF_PDP_RSP_SUP???

€6.438 ( €7.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €6.438 (€7.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €6.09 (€7.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --