You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CV300 Plus Camping Gas Cartridge -
3000005759
- Manufacturer:
- CAMPINGAZ CAMPINGAZ
- Manufacturer Part No:
- 3000005759
- Order Code:
- CP04410
- Also Known As:
- GTIN UPC EAN: 3138522028930
Product Overview
- A new resealable cartridge with a slender design
- For use with Campingaz® Easy Clic™ Plus and Easy Clic™ appliances
- High security self-sealing valve
- Disconnect and reconnect when not empty
- Gas mix: 80/20 - Butane/Propane
- Constructed from high performance steel
- Reinforced base
- Anti-corrosion internal coating
- g/gas: 240g
Product Information
- :
- Butane
- :
- Cartridge
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/07/22
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €8.0496 (€9.90) | ( ) |
3+ | €7.371 (€9.07) | ( ) |
Pricing is unavailable. Please contact customer services.