You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAXIFY MB2155 All-in-One Wireless Inkjet Printer with Fax - 

0959C028

0959C028 - MAXIFY MB2155 All-in-One Wireless Inkjet Printer with Fax
0959C028 - MAXIFY MB2155 All-in-One Wireless Inkjet Printer with Fax

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CANON CANON
Manufacturer Part No:
0959C028
Order Code:
CS31987
Product Range
Canon MAXIFY
Also Known As:
GTIN UPC EAN: 4549292077483
Technical Datasheet:
0959C028   Datasheet
See all Technical Docs

Product Range Selector (Canon MAXIFY)

See all from this product range

Product Overview

Fast and effective all-in-one printer that provides business quality printing, ideal for a home office environment. Supports a range of network features including cloud printing & scanning as well as support for Android and iOS devices.
  • Intuitive operation with a 6.2cm full colour display
  • Additional cloud connectivity with MAXIFY Cloud Link
  • Automatic double sided printing (A4, letter)
  • 50 Page ADF (Automatic Document Feeder)
  • CIS colour flatbed document scanner
  • Up to 1200x1200dpi optical scanning resolution
  • Fit to Page copying with up to 99 maximum copies
  • Super G3 / colour fax type with up to 300dpi mono resolution (200dpi colour)
  • 33.6kb/s Fax speed and up to 250 pages memory
  • Large paper cassette holds 250 sheets of plain paper
  • 4 Colour system with 4 individual ink tanks
  • High quality printing with FINE technology
  • USB 2.0 and Wireless 802.11b/g/n interface
  • Dimensions (HxWxD): 260x463x389mm

Contents

Printer, UK mains lead, set-up ink tanks, fax cable, software and user guide

Product Information


:
USB 2.0, WiFi


:
ESAT: 19.0ipm (Black) 13.0ipm (Colour)

:
Yes

:
Yes

:
Yes

:
Canon MAXIFY

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4549292077483

5 In stock Need more?

???PF_PDP_RSP_SUP???

€129.4444 ( €159.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €129.4444 (€159.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --