You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CANON MAXIFY MB5155 Wireless All-In-One Printer with Fax -
0960C028
- Manufacturer:
- CANON CANON
- Manufacturer Part No:
- 0960C028
- Order Code:
- CS33934
- Product Range
- Canon MAXIFY
- Also Known As:
- GTIN UPC EAN: 4549292077834
- Technical Datasheet:
- 0960C028 Datasheet
Product Range Selector (Canon MAXIFY)
See all from this product rangeProduct Overview
- Large 3.5" colour touchscreen for intuitive operation
- Automatic duplex (double sided) printing
- 600x1200dpi maximum print resolution
- Print speeds up to 24.0ipm black, 15.5ipm colour and first page out in approx. 7 seconds (colour, ready)
- Twin CIS colour flatbed scanners, easily scan both sides of a document in one pass
- Up to 1200x1200dpi optical scanning resolution
- High quality copying with collate function
- Super G3 fax with up to 300dpi resolution
- Up to 250 page fax memory and group dialling
- 4 Colour system with individual ink tanks
- Monthly duty cycle up to 30,000 pages
- 250 Sheet input tray & 50 Sheet ADF
- USB 2.0, 10/100 Ethernet and Wireless b/g/n interfaces
- SNMP support for easy integration into an existing network
- Supports Win Vista/7/8/10 and Mac OS 10.8.5+
- Dimensions (HxWxD): 351x463x394mm
Product Information
- :
- Ethernet, USB 2.0, WiFi
- :
- -
- :
- 24.0ipm (Black) 15.5ipm (Colour)
- :
- Yes
- :
- Yes
- :
- Yes
- :
- Canon MAXIFY
- :
- UK
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/12/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €184.3803 (€226.79) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.