You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PIXMA TS3150 Wireless 3-In-One Printer, Black -
2226C008
- Manufacturer:
- CANON CANON
- Manufacturer Part No:
- 2226C008
- Order Code:
- CS31995
- Product Range
- Canon PIXMA
- Also Known As:
- GTIN UPC EAN: 4549292092899
- Technical Datasheet:
- 2226C008 Datasheet
Product Range Selector (Canon PIXMA)
See all from this product rangeProduct Overview
- High quality printing with FINE technology
- Impressive photo printing; approx. 65 seconds for a borderless 10x15cm photo
- Additional cloud connectivity via PIXMA Cloud Link and smartphone/tablet
- Durable construction with a stylish, scratch-resistant design
- CIS flatbed photo and document scanner
- High contrast 3.8cm mono LCD display
- 600x1200dpi optical scanning resolution
- Document & borderless copying with up to 20 maximum copies
- 4 Colour, 2 cartridge ink system
- Software suite for organising and printing photos
- Easy-WebPrint EX plug-in for smart web printing (download required)
- Dimensions (HxWxD): 145x435x316mm
Contents
Printer, UK mains lead, set-up cartridges, software and user guide
Product Information
- :
- USB 2.0, WiFi
- :
- -
- :
- ESAT: 7.7ipm (Black) 4ipm (Colour)
- :
- Yes
- :
- Yes
- :
- No
- :
- Canon PIXMA
- :
- UK
Technical Documents (1)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €66.2285 (€81.46) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.