You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

i-SENSYS MF744Cdw A4 Colour Multifunction Laser Printer - 

3101C025

3101C025 - i-SENSYS MF744Cdw A4 Colour Multifunction Laser Printer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CANON CANON
Manufacturer Part No:
3101C025
Order Code:
CS33239
Product Range
Canon i-SENSYS
Also Known As:
GTIN UPC EAN: 8714574662060
Technical Datasheet:
3101C025   Datasheet
See all Technical Docs

Product Range Selector (Canon i-SENSYS)

See all from this product range

Product Overview

Canon's i-SENSYS MF744Cdw re-defines the small office optimised multifunction printer. Print speeds of up to 27 ppm A4, plus double-sided printing, scanning and copying features all boast similarly quick outputs. Colour laser technology ensures perfect prints every time.
  • 4-in-1 Colour laser office printer - copy/print/scan/fax
  • Save time with fast print speeds of up to 27ppm
  • High quality laser printing, up to 1200x1200 dpi with image refinement technology
  • Easy operation with intuitive 12.7cm LCD colour display with easy setup and simple navigation
  • Built-in Gigabit Ethernet connectivity handles demanding workloads quickly without affecting network performance
  • Mobile connectivity with Canon PRINT app
  • Swift mobile printing enabled by Apple AirPrint and Mopria for Android
  • USB, Ethernet, WiFi and WiFi Direct interfaces
  • 250 sheet cassette capacity
  • Automatic double sided copying
  • Simplified guest access thanks to Wireless Direct connection
  • Dimensions (HxWxD): 460x471x469mm

Contents

Printer, UK mains lead, set-up cartridges, software and user guide

Product Information


:
Mono

:
Ethernet, High Speed USB, WiFi, WiFi Direct

:
600dpi

:
Print Speed: Single sided: up to 27ppm (A4), Double sided up to 24.5ppm (A4)

:
Yes

:
Yes

:
Yes

:
Canon i-SENSYS

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8714574662060

2 In stock Need more?

???PF_PDP_RSP_SUP???

€492.66 ( €605.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €492.66 (€605.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --