You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PIXMA TR4650 Wireless All-in-One Printer, Black -
5072C008
- Manufacturer:
- CANON CANON
- Manufacturer Part No:
- 5072C008
- Order Code:
- CS35201
- Product Range
- Canon PIXMA
- Also Known As:
- GTIN UPC EAN: 4549292185652
Product Range Selector (Canon PIXMA)
See all from this product rangeProduct Overview
- High quality photo printing; approx. 65 seconds for a borderless 10x15cm photo
- Print wirelessly from laptops, PCs and mobile devices with the Canon PRINT app
- Built-in smart assistant support for Alexa and Goole Assistant devices
- Up to 4800x1200dpi print resolution
- Automatic duplex printing (A4, letter - plain paper)
- Mono/colour document copying with up to 99 maximum copies
- CIS colour flatbed document scanner
- 600x2400dpi optical scanning resolution
- Super G3 fax with colour and 300dpi max resolution
- 33.6kb/s Fax modem with approx. 50 page memory
- Monochrome LCD display for effective control
- Front paper loading and 20-sheet ADF for efficient paper control
- Dual FINE cartridge ink system (black/colour)
- USB 2.0 and WiFi 802.11b/g/n interface
- Supports Windows 7/8/10, Mac OS 10.13.6 - 10.15, 11, Android, iOS, iPadOS and Chrome OS
- Dimensions (HxWxD): 295x435x189mm
Contents
Printer, starter cartridges, UK mains lead, software and user guide
Product Information
- :
- USB 2.0, WiFi
- :
- -
- :
- ESAT: 8.8ipm (Black) 4.4ipm (Colour)
- :
- Yes
- :
- Yes
- :
- Yes
- :
- Canon PIXMA
- :
- UK
Technical Documents (1)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €62.376 (€76.72) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.