You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Deimos Gaming Chair, Black / Orange -
CND-SGCH4
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CND-SGCH4
- Order Code:
- CS32501
- Product Range
- Canyon Gaming Chairs
- Also Known As:
- GTIN UPC EAN: 5291485004293
- Technical Datasheet:
- CND-SGCH4 Datasheet
Product Range Selector (Canyon Gaming Chairs)
See all from this product rangeProduct Overview
- High quality memory foam with firm eco leather covering
- 3D Adjustable armrests move up & down, back & forth and 15 degrees in & out
- Sturdy 1.5mm thick metal frame ensures long-term durability
- Full reclining backrest gives excellent posture support (90° - 165°)
- Supplied with headrest and lumbar support pillows
- Class 4 gaslift, supports up to 150kg
- 5 Point nylon star base for complete stability
- Durable 60mm PU caster wheels that ensure free glide on all surfaces
Product Information
- :
- Canyon Gaming Chairs
Technical Docs (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/04/21
With you next business day
Order before 3pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €202.96 (€249.64) | ( ) |
Pricing is unavailable. Please contact customer services.