You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Nightfall Mechanical USB Gaming Keyboard - 

CND-SKB7-US

CND-SKB7-US - Nightfall Mechanical USB Gaming Keyboard
CND-SKB7-US - Nightfall Mechanical USB Gaming Keyboard
CND-SKB7-US - Nightfall Mechanical USB Gaming Keyboard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CANYON CANYON
Manufacturer Part No:
CND-SKB7-US
Order Code:
CS33502
Product Range
Canyon Gaming Keyboards
Also Known As:
GTIN UPC EAN: 5291485005627
Technical Datasheet:
CND-SKB7-US   Datasheet
See all Technical Docs

Product Range Selector (Canyon Gaming Keyboards)

See all from this product range

Product Overview

A premium keyboard for pro-level gaming, the Nightfall is fitted with Canyon Black mechanical switches and a dual IC chip to maximise your gameplay!
  • 108 Keys with Black mechanical switches and dual injection keycaps
  • 4mm Key route, 1.5mm Trigger actuation (80g force ±10g)
  • Dual core IC chip for flawless NKRO anti-ghosting and anti-jamming functionality
  • Programmable key actions and Macro assignment with Canyon Gaming software
  • 22 Different backlighting types
  • Durable construction, designed to withstand 60 million pressings per button
  • Windows key button lock prevents interruptions
  • Multifunction control knob
  • Removable magnetic wrist rest
  • Braided USB cable with ferrite filter

Footnotes

Note: US keyboard layout

Product Information


:
Wired

:
USB

:
Standard

:
Black

:
Canyon Gaming Keyboards

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5291485005627

2 In stock Need more?

???PF_PDP_RSP_SUP???

€45.1887 ( €55.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €45.1887 (€55.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --