You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Interceptor Mechanical USB Gaming Keyboard - 

CND-SKB8-US

CND-SKB8-US - Interceptor Mechanical USB Gaming Keyboard
CND-SKB8-US - Interceptor Mechanical USB Gaming Keyboard
CND-SKB8-US - Interceptor Mechanical USB Gaming Keyboard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CANYON CANYON
Manufacturer Part No:
CND-SKB8-US
Order Code:
CS33501
Product Range
Canyon Gaming Keyboards
Also Known As:
GTIN UPC EAN: 5291485004897
Technical Datasheet:
CND-SKB8-US   Datasheet
See all Technical Docs

Product Range Selector (Canyon Gaming Keyboards)

See all from this product range

Product Overview

Raise your game with the Interceptor; a responsive mechanical keyboard fitted with Red Outemu switches, NKRO anti-ghosting and fully customisable LED backlighting.
  • 104 Keys with red Outemu mechanical switches and dual injection keycaps
  • 4mm Key route, 2.4mm Trigger actuation (60g force ±10g)
  • NKRO Anti-ghosting and anti-jamming feature to correctly identify simultaneous keystrokes
  • 21 Different backlighting types including 3 side-lights
  • 6 Pre-programmed lighting combinations that are fully customisable
  • Durable construction, designed to withstand 60 million pressings per button
  • Windows key button lock prevents interruptions

Contents

Keyboard only

Footnotes

Note: US keyboard layout

Product Information


:
Wired

:
USB

:
Standard

:
Black

:
Canyon Gaming Keyboards

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5291485004897

3 In stock Need more?

???PF_PDP_RSP_SUP???

€57.9884 ( €71.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €57.9884 (€71.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --