You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

True Wireless Bluetooth Earphones, Black - 

CND-TBTHS2B

CND-TBTHS2B - True Wireless Bluetooth Earphones, Black
CND-TBTHS2B - True Wireless Bluetooth Earphones, Black
CND-TBTHS2B - True Wireless Bluetooth Earphones, Black
CND-TBTHS2B - True Wireless Bluetooth Earphones, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CANYON CANYON
Manufacturer Part No:
CND-TBTHS2B
Order Code:
AV28665
Also Known As:
GTIN UPC EAN: 5291485005665
Technical Datasheet:
CND-TBTHS2B   Datasheet
See all Technical Docs

Product Overview

Ultra compact and truly wireless Bluetooth earphones that deliver true HD stereo sound whilst you're on the move! The integrated battery lets you enjoy your favourite music for up to 4 hours from a single charge, whilst the case acts as a convenient recharging station.
  • Ergonomic design for a secure fit in your ear, comes with three sets of earcups for comfort
  • Compact carry case doubles as a charging dock with convenient charge level indicator
  • Built-in microphone for hands free calling
  • Bluetooth version Realtek 5.0
  • HFP, HSP, AVRCP & A2DP Bluetooth profiles supported
  • Automatic pairing function
  • Charges via Micro USB connection (5V 1A)
  • Case dimensions (HxWxD): 38x78x32mm
  • 2 Year manufacturer warranty

Product Information


:
2.4GHz

:
20Hz

:
20kHz




Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5291485005665

83 In stock Need more?

???PF_PDP_RSP_SUP???

€34.8075 ( €42.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €34.8075 (€42.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €33.4985 (€41.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --