You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wireless Bluetooth Speaker with Hands Free Function, Black / Orange - 

CNE-CBTSP3BO

CNE-CBTSP3BO - Wireless Bluetooth Speaker with Hands Free Function, Black / Orange
CNE-CBTSP3BO - Wireless Bluetooth Speaker with Hands Free Function, Black / Orange
CNE-CBTSP3BO - Wireless Bluetooth Speaker with Hands Free Function, Black / Orange

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CANYON CANYON
Manufacturer Part No:
CNE-CBTSP3BO
Order Code:
AV27488
Also Known As:
GTIN UPC EAN: 5291485002435
Technical Datasheet:
CNE-CBTSP3BO   Datasheet
Catalogue page:
  CPCC/192
See all Technical Docs

Product Overview

Portable, wireless bluetooth speaker that brings powerful sound. With up to 8 hours from a single charge you can listen to your favourite music and receive phone calls making it the perfect travel accessory that you can take anywhere.
  • Wireless, durable and ultra compact powerful speaker
  • Stream music / take calls from your bluetooth enabled device such as a smartphone, tablet or computer
  • Built in microphone with advanced noise cancellation technology for crystal clear sound quality
  • Bluetooth 2.1 wireless audio streaming with up to 10m range and AUX input for other audio players
  • Track, skip and volume control functionality
  • Rechargeable 300mAh battery provides up to 8 hours music playback time
  • iOS / Android compatible
  • Dimensions (HxWxD): 52x52x52mm
  • 24 Month Manufacturers Warranty

Contents

Speaker, Micro USB charging cable and user guide

Product Information


:
5V

:
2.4GHz

:
-

:
-

:
55mm

:
120mm

:
34mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5291485002435

14 In stock Need more?

Order before 3pm

With you next business day

€12.7794 ( €15.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €12.7794 (€15.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --