You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Outdoor Bluetooth Wireless Boombox Speaker - 

CNE-CBTSP6

CNE-CBTSP6 - Outdoor Bluetooth Wireless Boombox Speaker
CNE-CBTSP6 - Outdoor Bluetooth Wireless Boombox Speaker
CNE-CBTSP6 - Outdoor Bluetooth Wireless Boombox Speaker
CNE-CBTSP6 - Outdoor Bluetooth Wireless Boombox Speaker
CNE-CBTSP6 - Outdoor Bluetooth Wireless Boombox Speaker

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CANYON CANYON
Manufacturer Part No:
CNE-CBTSP6
Order Code:
AV28723
Also Known As:
GTIN UPC EAN: 5291485005757
Technical Datasheet:
CNE-CBTSP6   Datasheet
See all Technical Docs

Product Overview

Powerful wireless speaker with a rugged boombox design for outdoor use, ideal for picnics and garden parties! Features USB/MicroSD slots, FM radio and line in connection for extra music options.
  • Impressive 10W RMS output with surround sound effect
  • FM Radio, USB/MicroSD playback and 3.5mm Aux connection
  • Bluetooth 4.2 technology with 10m wireless range
  • Rechargeable battery provides up to 4 hours playtime
  • Charge battery via Micro USB connection
  • Fitted with carry strap for easy portability
  • Dimensions (HxWxD): 165x242x150mm

Contents

Speaker, Micro USB charging lead, audio cable and user guide

Footnotes

Note: For best FM radio signal insert audio cable before use.

Product Information


:
5V

:
2.4GHz

:
-

:
-

:
165mm

:
242mm

:
150mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5291485005757

15 In stock Need more?

Order before 3pm

With you next business day

€19.6588 ( €24.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €19.6588 (€24.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €18.8682 (€23.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --