You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB Car Charger, 4 Port, 2.4A - 

CNE-CCA05B

CNE-CCA05B - USB Car Charger, 4 Port, 2.4A
CNE-CCA05B - USB Car Charger, 4 Port, 2.4A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CANYON CANYON
Manufacturer Part No:
CNE-CCA05B
Order Code:
CP08093
Product Range
Canyon - USB Car Chargers
Also Known As:
GTIN UPC EAN: 5291485003210
Technical Datasheet:
CNE-CCA05B   Datasheet
See all Technical Docs

Product Range Selector (Canyon - USB Car Chargers)

See all from this product range

Product Overview

4-Port USB charger, compatible with smartphones and tablets. Features smart IC, device Amperage detection technology to ensure decent electric current for all connected devices.
  • Over-voltage protection
  • Black rubber coating
  • Input: 12-24V
  • Output: 5V/2.4A

Product Information


:
4 Ports

:
USB Type A

:
12 V

:
2.4 A (Shared)

:
Canyon - USB Car Chargers

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5291485003210

98 In stock Need more?

€5.626 ( €6.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €5.626 (€6.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €5.336 (€6.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --