You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB to Lightning Plug Purple Charge and Sync Braided Lead - 1m -
CNE-CFI3P
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNE-CFI3P
- Order Code:
- TE07919
- Product Range
- CNE-CFI Lightning-USB Cable
- Also Known As:
- GTIN UPC EAN: 5291485002350
- Catalogue page:
- CPCC/654
Product Range Selector (CNE-CFI Lightning-USB Cable)
See all from this product rangeProduct Overview
- Charge and sync USB to Lightning cable
- Easily connects to a USB port or charger
- Syncs music and pictures in seconds
- Braided cable design
Product Information
- :
- Type A Plug to Lightning Plug
- :
- 1m
- :
- 3.28ft
- :
- USB 3.0
- :
- Purple
- :
- -
- :
- CNE-CFI Lightning-USB Cable
Technical Docs (1)
Also Known As
51 In stock
With you next business day
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €4.2716 (€5.25) | ( ) |
Pricing is unavailable. Please contact customer services.