You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Compact Power Bank Charger 10000mAh, Black - 

CNE-CPB010B

CNE-CPB010B - Compact Power Bank Charger 10000mAh, Black
CNE-CPB010B - Compact Power Bank Charger 10000mAh, Black
CNE-CPB010B - Compact Power Bank Charger 10000mAh, Black
CNE-CPB010B - Compact Power Bank Charger 10000mAh, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CANYON CANYON
Manufacturer Part No:
CNE-CPB010B
Order Code:
BT06761
Product Range
Canyon CPBP010
Technical Datasheet:
CNE-CPB010B   Datasheet
See all Technical Docs

Product Range Selector (Canyon CPBP010)

See all from this product range

Product Overview

Portable, high capacity USB charger with Smart IC technology, ideal for recharging your smartphone or USB powered devices while you're on the go.
  • Smart IC technology automatically detects the correct charging output for the connected device for faster, safe charging
  • Provides approx. 3 full charges for a standard smartphone
  • 10,000mAh battery capacity
  • Output: 5V 2.1A, input: 5V/2A
  • Unique dual input design; recharge the power bank with Micro USB or USB-C cables (Micro USB cable supplied)

Contents

PowerBank charger, Micro USB cable and user guide

Product Information


:
10Ah

:
1 Port

:
2.1A

:
120mm

:
22mm

:
52mm

:
Canyon CPBP010

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

20 In stock Need more?

Order before 3pm

With you next business day

€17.464 ( €21.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €17.464 (€21.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €16.756 (€20.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --