You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Power Bank Charger 10000mAh, White -
CNE-CPB010W
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNE-CPB010W
- Order Code:
- BT06762
- Product Range
- Canyon CPBP010
- Also Known As:
- GTIN UPC EAN: 5291485006235
- Technical Datasheet:
- CNE-CPB010W Datasheet
Product Range Selector (Canyon CPBP010)
See all from this product rangeProduct Overview
- Smart IC technology automatically detects the correct charging output for the connected device for faster, safe charging
- Provides approx. 3 full charges for a standard smartphone
- 10,000mAh battery capacity
- Output: 5V 2.1A, input: 5V/2A
- Unique dual input design; recharge the power bank with Micro USB or USB-C cables (Micro USB cable supplied)
Contents
Power bank charger, Micro USB cable and user guide
Product Information
- :
- 10Ah
- :
- 1 Port
- :
- 2.1A
- :
- 120mm
- :
- 22mm
- :
- 52mm
- :
- Canyon CPBP010
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price |
---|---|---|
1+ | €20.905 (€25.71) | ( ) |
3+ | €20.0575 (€24.67) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.