You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Portable Power Bank Dual USB Charger 10000mAh, Black - 

CNE-CPB10B

CNE-CPB10B - Portable Power Bank Dual USB Charger 10000mAh, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CANYON CANYON
Manufacturer Part No:
CNE-CPB10B
Order Code:
BT06718
Product Range
Canyon CPBP10
Also Known As:
GTIN UPC EAN: 5291485006167
Technical Datasheet:
CNE-CPB10B   Datasheet
See all Technical Docs

Product Range Selector (Canyon CPBP10)

See all from this product range

Product Overview

Versatile dual output USB charger with Smart IC technology and digital battery level display; ideal for recharging your smartphones and other USB powered devices when you're on the move.
  • Smart IC technology automatically detects the correct charging output for the connected devices to ensure faster, safer charging
  • Provides approx. 3 full charges for a standard smartphone
  • Numeric digital display for current battery level
  • 10,000mAh battery capacity
  • Output: 5V 2.1A, input: 5V/2A
  • Unique dual input design; recharge the power bank with Micro USB or USB-C cables (Micro USB cable supplied)

Contents

PowerBank charger, Micro USB cable and user guide

Product Information


:
10Ah

:
2 Ports

:
2.1A

:
137mm

:
19mm

:
67mm

:
Canyon CPBP10

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5291485006167

6 In stock Need more?

Order before 3pm

With you next business day

€19.588 ( €24.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €19.588 (€24.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €18.29 (€22.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --