You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NS03 Laptop Cooling Stand -
CNE-HNS03
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNE-HNS03
- Order Code:
- CS34623
- Also Known As:
- GTIN UPC EAN: 5291485007669
- Technical Datasheet:
- CNE-HNS03 Datasheet
Product Overview
- Suitable for laptops with displays from 10" up to 15.6"
- 2x 120mm High speed 1000rpm cooling fans for effective cooling
- Low noise operation for quiet working
- Integrated 2 port USB 2.0 hub
- Stylish blue LED illumination
- Mesh design for optimal airflow
- Dimensions (HxWXD): 30x340x265mm
Product Information
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €11.4655 (€14.10) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.