You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CANYON Fitness Smart Band with Colour Display, Black -
CNE-SB12BB
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNE-SB12BB
- Order Code:
- LH05533
- Product Range
- Canyon Smart Band Fitness Tracker
- Also Known As:
- GTIN UPC EAN: 5291485005184
- Technical Datasheet:
- CNE-SB12BB Datasheet
Product Range Selector (Canyon Smart Band Fitness Tracker)
See all from this product rangeProduct Overview
- 0.96" Colour display with touch button control
- Long battery life, up to 5 days
- Fully compatible with iOS and Android OS
- Multi-Sport mode; monitor your most frequent workouts
- Monitor daily activity, calories, steps, heart rate and sleep
- Features include: incoming call notification, UV monitor, smart wake-up and weather alerts
- SMS, emails, calendar events, social media notifications
- Alarm clock and reminders to move
- 'Find Your Phone' function
- Water resistance IP68 (can be immersed in water over 1m deep for up to 30mins)
- Supports Bluetooth 4.0
- Charge via USB
- 1 Year manufacturer warranty
Product Information
- :
- Canyon Smart Band Fitness Tracker
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/10/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €15.0684 (€18.53) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.