You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB to Micro USB Plug White Charge and Sync Cable - 1m -
CNE-USBM1W
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNE-USBM1W
- Order Code:
- TE07921
- Product Range
- Canyon Micro - Lightning C&S Lead
- Also Known As:
- GTIN UPC EAN: 5291485002299
- Catalogue page:
- CPCC/654
Product Range Selector (Canyon Micro - Lightning C&S Lead)
See all from this product rangeProduct Overview
- Charge and sync USB to micro USB cable
- Easily connects to a USB port or charger
- Syncs music and pictures in seconds
- Round cable design
Product Information
- :
- USB Type A Plug
- :
- Type A Plug to Micro Type A Plug
- :
- Micro USB Type A Plug
- :
- 1m
- :
- 3.28ft
- :
- USB 2.0
- :
- White
- :
- -
- :
- Canyon Micro - Lightning C&S Lead
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €2.2425 (€2.76) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.