You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9W Portable Speaker with BT/AUX/FM/USB -
CNECBTSP7
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNECBTSP7
- Order Code:
- AV29423
- Also Known As:
- GTIN UPC EAN: 5291485007522
Product Overview
- Output power: 9W rms
- Bluetooth connectivity (v5.0) up to 10m range
- Rechargeable battery (Lithium-Ion , 1500mAh) - playing time 4h
- AUX: 1x 3.5mm jack
- USB: 1x USB-A 2.0
- Frequency response: 120Hz to 15kHz
- MicroUSB lead 0.6m supplied
- True Wireless Stereo function
- Compatible with Windows/iOS/Android
- Shoulder strap included
- 24 months manufacturer's warranty
- Dimensions (HxWxD): 128x278x117mm
- Weight: 941g
Applications
Audio, Business, Domestic, DJ, Education, Public, Music, Wireless
Contents
BSP-7 speaker, USB lead, shoulder strap
Product Information
- :
- 5V
- :
- 2.48GHz
- :
- 120Hz
- :
- 15kHz
- :
- 128mm
- :
- 278mm
- :
- 117mm
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 14/06/23
5 more will be available on 14/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price |
---|---|---|
1+ | €19.4925 (€23.98) | ( ) |
3+ | €18.5725 (€22.84) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.