You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15.6" Anti-theft Laptop Backpack, Grey and Black - 

CNS-CBP5BG9

CNS-CBP5BG9 - 15.6" Anti-theft Laptop Backpack, Grey and Black
CNS-CBP5BG9 - 15.6" Anti-theft Laptop Backpack, Grey and Black
CNS-CBP5BG9 - 15.6" Anti-theft Laptop Backpack, Grey and Black
CNS-CBP5BG9 - 15.6" Anti-theft Laptop Backpack, Grey and Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CANYON CANYON
Manufacturer Part No:
CNS-CBP5BG9
Order Code:
CS32488
Also Known As:
GTIN UPC EAN: 5291485004323
Technical Datasheet:
CNS-CBP5BG9   Datasheet
See all Technical Docs

Product Overview

A well-designed backpack with hidden pockets allowing you to protect all your gadgets securely. Its waterproof material protects the contents of the backpack from rain, while the durable fabric and internal zipper make it difficult for an intruder to open your backpack without being noticed. Wherever you go - public transport, school or vacation, your things will be more secure with this anti-theft backpack. Ideal for those on the go!
  • Suitable for most laptops up to 15.6"
  • Anti-theft hidden zipper
  • Protected from cuts
  • 180° Opening
  • External USB 2.0 charge connector
  • Waterproof
  • Material: Polyester
  • 20L Capacity with 10 internal pockets
  • Carry handle and soft, adjustable shoulder straps
  • Belt for fixing backpack on a suitcase handle
  • Dimensions (HxWxD): 480x400x210mm
  • 2 Year manufacturer warranty

Product Information


:
PET (Polyester)

:
Black, Grey

:
18.9"

:
480mm

:
15.75"

:
400mm

:
8.27"

:
210mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5291485004323

6 In stock Need more?

€40.5884 ( €49.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €40.5884 (€49.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --